Vikan Soft Bristle White Scrubbing Brush White, 44 mm bristle length

Subtotal (1 unit)*

$70.60

(exc. GST)

$77.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.60

*price indicative

RS Stock No.:
276-5043
Mfr. Part No.:
70675
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Multi Purpose Cleaning

Hard/Soft

Soft

Handle Colour

White

Bristle Length

44mm

Overall Width

130mm

Food Safe

Yes

Bristle Colour

White

Standards/Approvals

FDA (CFR 21), UK 2019 No. 704, (EC) 1935/2004 1, the European Brushware Federation (FEIBP) Charter No, EU 2023/2006/EC, REACH (EC) No. 1907/2006

Overall Depth

240mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with Angle adjustment can easily remove dust and dirt from high level, difficult-to-reach areas. Its split fibre bristles that retain water to improve cleaning efficacy. Can be used with any Vikan handle.

Adjustable waterfed brush

FDA compliant raw material

Related links