Subtotal (1 unit)*
$89.36
(exc. GST)
$98.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.36 |
*price indicative
- RS Stock No.:
- 276-4832
- Mfr. Part No.:
- 53584
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Colour | Red | |
| Overall Width | 260mm | |
| Overall Length | 500mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004 | |
| Overall Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Colour Red | ||
Overall Width 260mm | ||
Overall Length 500mm | ||
Standards/Approvals EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004 | ||
Overall Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Brush Kit is designed for the effective cleaning of Taylor and Carpigiani soft-ice machines and similar equipment. It features an assortment of tube cleaners in various diameters.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Red Hand Brush, 46 mm bristle length
- Vikan Red Hand Brush, 50 mm bristle length
- Vikan Red Hand Brush, 47 mm bristle length
- Vikan Red Hand Brush Polyester bristle material
- Vikan Red Hand Brush, 57 mm bristle length
- Vikan Red Hand Brush, 33 mm bristle length
- Vikan Black 40 mm bristle length, Polyester bristle material
- Vikan Red Hand Brush for Machinery
