Subtotal (1 unit)*
$81.87
(exc. GST)
$90.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.87 |
*price indicative
- RS Stock No.:
- 276-4829
- Mfr. Part No.:
- 53575
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Colour | White | |
| Overall Width | 105mm | |
| Overall Length | 490mm | |
| Overall Height | 105mm | |
| Standards/Approvals | California Proposition 65, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Colour White | ||
Overall Width 105mm | ||
Overall Length 490mm | ||
Overall Height 105mm | ||
Standards/Approvals California Proposition 65, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Brush Kit is designed for the effective cleaning of Taylor and Carpigiani soft-ice machines and similar equipment. It features an assortment of tube cleaners in various diameters.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan White Hand Brush, 3.5 mm bristle length
- Vikan White Hand Brush Polyester bristle material
- Vikan White Hand Brush, 50 mm bristle length
- Vikan White Hand Brush, 33 mm bristle length
- Vikan White Hand Brush, 57 mm bristle length
- Vikan White Hand Brush, 47 mm bristle length
- Vikan White Hand Brush Polyester bristle material
- Vikan White Hand Brush for Machinery
