Vikan Blue Scrubbing Brush, 270 mm bristle length
- RS Stock No.:
- 276-4740
- Mfr. Part No.:
- 41943
- Brand:
- Vikan
Subtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.98 |
*price indicative
- RS Stock No.:
- 276-4740
- Mfr. Part No.:
- 41943
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Colour | Blue | |
| Bristle Length | 270mm | |
| Overall Width | 70mm | |
| Overall Length | 270mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Halal and Kosher compliant, UK 2019 No. 704 | |
| Overall Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Colour Blue | ||
Bristle Length 270mm | ||
Overall Width 70mm | ||
Overall Length 270mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Halal and Kosher compliant, UK 2019 No. 704 | ||
Overall Height 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.
Meets the REACH regulation
FDA compliant raw material
- RS Stock No. 2764744
- Mfr. Part No. 41945
Each
$18.98
- RS Stock No. 1767673
- Mfr. Part No. 53713
Each
$87.15
- RS Stock No. 1767612
- Mfr. Part No. 5551303
Each
$15.61
Related links
- Vikan Blue Scrubbing Brush, 270 mm bristle length
- Vikan Blue Scrubbing Brush, 37 mm bristle length
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush, 415 mm bristle length
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material












