Vikan Orange Scrubbing Brush, 37 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-9855
- Mfr. Part No.:
- 70647
- Brand:
- Vikan
Subtotal (1 unit)*
$112.04
(exc. GST)
$123.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.04 |
*price indicative
- RS Stock No.:
- 188-9855
- Mfr. Part No.:
- 70647
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Orange | |
| Bristle Length | 37mm | |
| Overall Width | 50mm | |
| Overall Length | 400mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006 | |
| Overall Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Orange | ||
Bristle Length 37mm | ||
Overall Width 50mm | ||
Overall Length 400mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006 | ||
Overall Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Deck Scrub comes with angled Filament Security Units for effective removal of stubborn dirt from both textured and smooth surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Orange Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Purple Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan Orange Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
