Vikan Pink Scrubbing Brush, 36 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.98

*price indicative

RS Stock No.:
188-8918
Mfr. Part No.:
41921
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Pink

Bristle Length

36mm

Overall Width

70mm

Overall Length

270mm

Standards/Approvals

Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, FDA compliant raw material (CFR 21)

Overall Height

85mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Ideal for removing stubborn dirt from conveyor belts, production lines, machinery and food preparation surfaces, this Washing Brush features a short, ergonomic handle for easy and effective daily cleaning.

Each
$31.03
Each
$15.61
Each
$55.86
Each
$17.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy