Vikan Green Scrubbing Brush, 57 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$17.43

(exc. GST)

$19.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.43

*price indicative

RS Stock No.:
176-7624
Mfr. Part No.:
5551302
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Green

Bristle Length

57mm

Overall Width

30mm

Overall Length

205mm

Standards/Approvals

Halal, FDA

Overall Height

10mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The UST Detail Brush is designed for detail cleaning in dry environments where soft bristles are useful and hygiene is critical, such as when allergens are a risk. Also useful as a pastry or glazing brush in food handling applications, this brush delivers all the advanced benefits of Vikan’s other Ultra Safe Technology (UST) cleaning tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy