Vikan Hard Bristle Orange Scrubbing Brush Orange, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7520
- Mfr. Part No.:
- 38907
- Brand:
- Vikan
Subtotal (1 unit)*
$29.54
(exc. GST)
$32.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.54 |
*price indicative
- RS Stock No.:
- 176-7520
- Mfr. Part No.:
- 38907
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Orange | |
| Bristle Length | 36mm | |
| Overall Width | 200mm | |
| Food Safe | Yes | |
| Brush Type | Hand Brush | |
| Bristle Colour | Orange | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Orange | ||
Bristle Length 36mm | ||
Overall Width 200mm | ||
Food Safe Yes | ||
Brush Type Hand Brush | ||
Bristle Colour Orange | ||
Standards/Approvals EU, REACH | ||
Overall Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This multi-purpose brush has stiff angled bristles to facilitate scrubbing tables, conveyor belts, chopping boards, buckets, large scaled bowls and equipment where it is necessary to reach into corners. At the one end of the brush you have even harder filaments, which facilitates loosening more stubborn dirt.
- RS Stock No. 1767535
- Mfr. Part No. 41927
Each
$22.72
- RS Stock No. 1767512
- Mfr. Part No. 41866
Each
$27.18
- RS Stock No. 1888930
- Mfr. Part No. 42377
Each
$15.54
- RS Stock No. 1766634
- Mfr. Part No. 64407
Each
$8.06
Related links
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material












