Vikan Hard Bristle Orange Scrubbing Brush Orange, 36 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$27.14

(exc. GST)

$29.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$27.14

*price indicative

RS Stock No.:
176-7511
Mfr. Part No.:
41867
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Multi Purpose Cleaning

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Handle Colour

Orange

Bristle Length

36mm

Overall Width

415mm

Food Safe

Yes

Brush Type

Washing Brush

Bristle Colour

Orange

Standards/Approvals

REACH, EU

Overall Depth

71mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The long handle on this brush allows the operator to reach into parts of equipment that are hard to access. The angled hard bristle works well for scrubbing at a distance, e.g. cleaning machines, deep buckets, containers and tubs or anywhere that may require longer reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy