Vikan Hard Bristle Green Scrubbing Brush Green, 41 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6653
- Mfr. Part No.:
- 70472
- Brand:
- Vikan
Subtotal (1 unit)*
$42.05
(exc. GST)
$46.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.05 |
*price indicative
- RS Stock No.:
- 176-6653
- Mfr. Part No.:
- 70472
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Green | |
| Bristle Length | 41mm | |
| Overall Width | 265mm | |
| Food Safe | Yes | |
| Brush Type | High-Low Brush | |
| Bristle Colour | Green | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Green | ||
Bristle Length 41mm | ||
Overall Width 265mm | ||
Food Safe Yes | ||
Brush Type High-Low Brush | ||
Bristle Colour Green | ||
Standards/Approvals REACH, EU | ||
Overall Depth 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. This brush is also ideal for cleaning drains and gulleys.
Related links
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
