Vikan Hard Bristle Black Scrubbing Brush Black, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6646
- Mfr. Part No.:
- 70379
- Brand:
- Vikan
Subtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.00 |
*price indicative
- RS Stock No.:
- 176-6646
- Mfr. Part No.:
- 70379
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Industrial Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Black | |
| Bristle Length | 40mm | |
| Overall Width | 205mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Black | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Industrial Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Black | ||
Bristle Length 40mm | ||
Overall Width 205mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Black | ||
Standards/Approvals REACH, EU | ||
Overall Depth 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.
Related links
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
