Miller Diamond Tipped Retractable Carbide, Aluminium, Stainless Steel Scribe

Subtotal (1 unit)*

$233.65

(exc. GST)

$257.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.65

*price indicative

RS Stock No.:
667-3796
Mfr. Part No.:
46124
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Scribe

Diamond Tipped

Yes

Retractable

Yes

Point Type

Wedge, Cone

Material

Carbide, Aluminium, Stainless Steel

Finish

Anodised Aluminium

Tip Diameter

25mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US

Carbide-Tip Fiber Optic Scribe


30° wedge-tip carbide scribe

3.8 mm wide for simple fiber termination

Anodized aluminum casing

112mm long and 25 mm in diameter

Pocket clip

Colored “Squeeze and Pull” cap for easy and quick tool selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy