Miller Diamond Tipped Retractable Aluminium Scribe
- RS Stock No.:
- 667-3792
- Mfr. Part No.:
- 46123
- Brand:
- Miller
Subtotal (1 unit)*
$174.46
(exc. GST)
$191.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.46 |
*price indicative
- RS Stock No.:
- 667-3792
- Mfr. Part No.:
- 46123
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Scribe | |
| Diamond Tipped | Yes | |
| Retractable | Yes | |
| Material | Aluminium | |
| Finish | Anodised Aluminium | |
| Tip Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Scribe | ||
Diamond Tipped Yes | ||
Retractable Yes | ||
Material Aluminium | ||
Finish Anodised Aluminium | ||
Tip Diameter 25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Double Ended Carbide Fiber Optic Scribe
Reversible carbide blade edged on both ends to double the life of the tool
Large 5mm wide blade
Soft feel grip
Rugged anodized aluminum casing
Hex-shaped end to prevent scribe from rolling off work table
Plastic cap protects blade when tool is not in use
Pocket clip
Related links
- Miller Diamond Tipped Retractable Aluminium Stainless Steel Scribe
- Miller Diamond Tipped Retractable Carbide Stainless Steel Scribe
- Miller Diamond Tipped Retractable Stainless Steel Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Tip Scribe
- MikronTec Diamond Tipped Retractable Carbide Tip Scribe
- Vogel Diamond Tipped Retractable Steel Scriber
- RS PRO Diamond Tipped Plastic Scribe
