Hozan 8-Piece Driver Bit Set, T10, T15, T20, T25, T27, T30, T6, T8
- RS Stock No.:
- 642-1790
- Mfr. Part No.:
- W-81
- Brand:
- Hozan
Subtotal (1 unit)*
$37.94
(exc. GST)
$41.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $37.94 |
*price indicative
- RS Stock No.:
- 642-1790
- Mfr. Part No.:
- W-81
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- GearWrench 9-Piece T8 T10 T20 T27 T40 Hexagon Socket Hex Key
- GearWrench 7-Piece T10 T20 T27 T40 Hexagon Hex Key
- GearWrench 8-Piece T9 T15 T25 T30, T40 Hexagon Socket Hex Key
- Virax Bit Holder T20 T27 T40 35 mm Blade, 185 mm Overall
- Wiha Adjustable Standard Torque Screwdriver 3 mm PH1 PZ1 T10 T20 6 %
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- Facom Screwdriver Bit T20 T30 Tip 25 mm Overall 3-Piece
