SAM Pozidriv Screwdriver, 155 mm Blade, 155 mm Overall
- RS Stock No.:
- 283-0467
- Mfr. Part No.:
- TB-0PZ75
- Brand:
- SAM
Subtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.54 |
*price indicative
- RS Stock No.:
- 283-0467
- Mfr. Part No.:
- TB-0PZ75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a Pozidriv SAMSOFORCE round blade screwdriver. It offers quick identification of the imprint thanks to the colour code.
Chrome plated blade with burnished tip
Bi material handle
Compliance to DIN 5264
Bi material handle
Compliance to DIN 5264
Related links
- SAM Standard 155 mm Overall
- Ega-Master Standard 155 mm Overall
- Stanley Standard 155 mm Overall
- RS PRO Standard 155 mm Overall
- Ega-Master Standard 80 mm Blade, 155 mm Overall
- CK Pozidriv 60 mm Blade 155 mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade 225 mm Overall
- SAM Pozidriv Screwdriver VDE/1000V, 225 mm Overall
