Ega-Master Slotted Screwdriver, 75 mm Blade, 155mm Overall

Subtotal (1 unit)*

$50.10

(exc. GST)

$55.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.10

*price indicative

RS Stock No.:
593-777
Mfr. Part No.:
72260
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

3mm

Tip Width

3 mm

Blade Length

75mm

Overall Length

155mm

Blade Material

Beryllium Copper

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.

Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage

Go through hole in the handle enables tommy bar using

Non sparking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy