Wiha Screwdriver, 4 mm Tip, 25 mm Blade, 81mm Overall
- RS Stock No.:
- 280-5804
- Distrelec Article No.:
- 180-36-062
- Mfr. Part No.:
- 26964
- Brand:
- Wiha
Subtotal (1 unit)*
$12.70
(exc. GST)
$13.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.70 |
*price indicative
- RS Stock No.:
- 280-5804
- Distrelec Article No.:
- 180-36-062
- Mfr. Part No.:
- 26964
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 25mm | |
| Insulation | Uninsulated | |
| Overall Length | 81mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 25mm | ||
Insulation Uninsulated | ||
Overall Length 81mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish Slotted with Round Blade 4.0 mm x 25 mm. The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened, chrome plated. Wiha ChromTop finish on tip for a perfect fit every time.
For working in confined spaces
Extremely short screwdriver handle
Related links
- Wiha Standard 25 mm Blade, 81 mm Overall
- Facom Standard 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Facom Stubby 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Facom Stubby 81 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
