Facom Screwdriver, PH1 Tip, 25 mm Blade, 81mm Overall
- RS Stock No.:
- 191-903
- Mfr. Part No.:
- ATP1X25
- Brand:
- Facom
Subtotal (1 unit)*
$18.26
(exc. GST)
$20.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.26 |
*price indicative
- RS Stock No.:
- 191-903
- Mfr. Part No.:
- ATP1X25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 25mm | |
| Overall Length | 81mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 25mm | ||
Overall Length 81mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Screwdriver features a short blade and ball handle for use in confined spaces. The inline hardening process enhances tip life by 50% and bar strength by 100%. The handle is made of a softer material for comfort while remaining chemical resistant. CNC tip machining improves screw fit, increasing torque transfer and reducing wear.
Tri coating treatment Zinc Nickel Chromium for 4x corrosion resistance
Channel handle for +10% torque
Laser marking for virtually permanent marking
Related links
- Facom Stubby 25 mm Blade, 81 mm Overall
- Wiha Standard 25 mm Blade, 81 mm Overall
- Wiha Standard 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Facom Standard 75 mm Blade, 165 mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
