Wera Precision Precision Screwdriver, TX9 Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 266-5886
- Mfr. Part No.:
- 05030405001
- Brand:
- Wera
Subtotal (1 unit)*
$22.32
(exc. GST)
$24.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.32 |
*price indicative
- RS Stock No.:
- 266-5886
- Mfr. Part No.:
- 05030405001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | TX9 | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Grip Style | Multi-Component Kraftform Micro Handle | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size TX9 | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Grip Style Multi-Component Kraftform Micro Handle | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1567 TORX HF ESD Kraftform Micro screwdriver with holding function for TORX screws, TX 9 x 60 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for TORX® screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
Holding function for TORX® screws
Take it easy tool finder color coding accor
Application:
TORX® socket screws Blade Round Design Holding function for TORX® screws made according to Acument Global Technologies Inc. specifications, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
Related links
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
