Wera Square Stubby, 2 Tip, 25 mm Blade, 82 mm Overall
- RS Stock No.:
- 266-5562
- Mfr. Part No.:
- 05008864001
- Brand:
- Wera
Subtotal (1 unit)*
$18.92
(exc. GST)
$20.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.92 |
*price indicative
- RS Stock No.:
- 266-5562
- Mfr. Part No.:
- 05008864001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Type | Square | |
| Tip Size | 2 | |
| Blade Length | 25mm | |
| Overall Length | 82mm | |
| Handle Material | 2 Component Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Type Square | ||
Tip Size 2 | ||
Blade Length 25mm | ||
Overall Length 82mm | ||
Handle Material 2 Component Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
368 Stubby screwdriver for square head socket screws, # 2 x 25 mm
The Particularly small screwdriver with short blade for hard-to-reach areas. The 2-component Kraftform handle with its handy combination of hard and soft zones allows for a firm grip and precise working. The blades have all the advantages of the Wera bit technology. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
With color coding and size stamping
Application:
Square head socket screws Blade Hexagonal, turned Handle Kraftform with anti-roll protection, 2 components, with color coding and size stamping
Related links
- Wera Square Stubby 25 mm Blade, 82 mm Overall
- Wera Square Screwdriver Bit 25 mm Tip 25 mm Overall 20-Piece
- Wera Square Standard 100 mm Blade, 180 mm Overall
- Wera Square Standard 200 mm Blade, 141 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 200 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Stubby 25 mm Blade, 79 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
