Wera Stubby Screwdriver, PH3 Tip, 25 mm Blade
- RS Stock No.:
- 266-5549
- Mfr. Part No.:
- 05008852001
- Brand:
- Wera
Subtotal (1 unit)*
$17.75
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.75 |
*price indicative
- RS Stock No.:
- 266-5549
- Mfr. Part No.:
- 05008852001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PH3 | |
| Blade Length | 25mm | |
| Grip Style | 2-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Size PH3 | ||
Blade Length 25mm | ||
Grip Style 2-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 PH Phillips-head Stubby/carburettor screwdriver, PH 3 x 25 mm
The Particularly small screwdriver with short blade for hard-to-reach areas. The 2-component Kraftform handle with its handy combination of hard and soft zones allows for a firm grip and precise working. The blades have all the advantages of the Wera bit technology. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
Take it easy tool finder color coding according
Application:
Phillips-head screws Phillips-Recess Blade Hexagonal, turned Handle Kraftform with anti-roll protection, 2 components. With take it easy tool finder Color coding by profiles (red = Phillips) and size stamping.
