Bondhus fibre, TORX Tip Tip, 100 mm Blade
- RS Stock No.:
- 255-4928
- Mfr. Part No.:
- 10632
- Brand:
- Bondhus
Subtotal (1 set)*
$122.09
(exc. GST)
$134.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 03 August 2026
- Plus 2 unit(s) shipping from 08 September 2026
- Plus 2 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $122.09 |
*price indicative
- RS Stock No.:
- 255-4928
- Mfr. Part No.:
- 10632
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Screwdriver Type | fibre | |
| Product Type | Screwdriver | |
| Tip Size | TORX Tip | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Thermoplastic Core Wrapped In Cushioned Rubber | |
| ESD Safe | No | |
| Blade Material | High Torque Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Screwdriver Type fibre | ||
Product Type Screwdriver | ||
Tip Size TORX Tip | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Thermoplastic Core Wrapped In Cushioned Rubber | ||
ESD Safe No | ||
Blade Material High Torque Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip screwdriver has 8 piece set with ProGuard finish.
ProGuard finish
Related links
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Wera Standard 100 mm Blade
- Wera Standard 100 mm Blade, 198 mm Overall
- Facom Torx 100 mm Blade, 100 mm Overall
- Facom Torx 100 mm Blade, 100 mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
