Expert by Facom Stubby Screwdriver, 25 mm Blade, 86mm Overall
- RS Stock No.:
- 255-2811
- Mfr. Part No.:
- E165400
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save $6.15
View bulk pricing optionsSubtotal (1 unit)*
$10.12
(exc. GST)
$11.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 340 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $10.12 | - |
| 15 - 39 | $9.71 | $6.15 |
| 40 + | $9.30 | $32.80 |
*price indicative
- RS Stock No.:
- 255-2811
- Mfr. Part No.:
- E165400
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Stubby Screwdriver | |
| Product Type | Stubby Screwdriver | |
| Tip Thickness | 0.35in | |
| VDE/1000V Approved | No | |
| Blade Length | 25mm | |
| Insulation | Uninsulated | |
| Overall Length | 86mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Stubby Screwdriver | ||
Product Type Stubby Screwdriver | ||
Tip Thickness 0.35in | ||
VDE/1000V Approved No | ||
Blade Length 25mm | ||
Insulation Uninsulated | ||
Overall Length 86mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom stubby screwdrivers for slotted head screws has trimaterial ergonomic comfortable and effective handle. Bit color code is red. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Facom Right Angle 86 mm Overall
- Facom Right Angle 86 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- Expert by Facom Slotted, 177 mm Overall
- Expert by Facom Standard 291 mm Overall