Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.44
(exc. GST)
$27.98
(inc. GST)
- RS Stock No.:
- 235-8391
- Mfr. Part No.:
- ATHH.6.5X125
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Slotted | |
| Blade Material | Steel, Steel | |
| Overall Length | 240 mm | |
| Standards/Approvals | No | |
| Tip Size | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Slotted | ||
Blade Material Steel, Steel | ||
Overall Length 240 mm | ||
Standards/Approvals No | ||
Tip Size 6.5 mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH series wood handle screwdrivers for slotted head screws has forged and treated hexagonal blade for locking or unlocking with a wrench and handle blade linked by fins.
Through blade allows separation of locked screws by means of light impacts
Polished chrome finish

