Facom Slotted

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-3856
Mfr. Part No.:
AN12X400SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Slotted

Blade Material

Beryllium Copper Alloy, Beryllium Copper Alloy

Grip Style

Wooden Handle

Handle Material

Wood

Overall Length

550 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom AN.SR non sparking screwdriver for slotted heads is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.

Diameter 12 mm

Length 550 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy