BETA Slotted Screwdriver, 200 mm Blade, 327mm Overall
- RS Stock No.:
- 234-5115
- Mfr. Part No.:
- 1260 8X200
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5115
- Mfr. Part No.:
- 1260 8X200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Overall Length | 327mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Overall Length 327mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 200mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 327mm
