SAM Screwdriver, 7 mm Tip, 272.8mm Overall

Subtotal (1 unit)*

$9.19

(exc. GST)

$10.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.19

*price indicative

RS Stock No.:
221-5413
Mfr. Part No.:
67-7A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

7 mm

Overall Length

272.8mm

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM OUTILLAGE straight socket wrenches quick location of the hexagon imprint has black colour on the handle.

Burnished blade

Hexagon socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy