Stanley Phillips Screwdriver, PH2 Tip, 150 mm Blade
- RS Stock No.:
- 125-2091
- Mfr. Part No.:
- 0-64-941
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.33
(exc. GST)
$23.46
(inc. GST)
- RS Stock No.:
- 125-2091
- Mfr. Part No.:
- 0-64-941
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 150 mm | |
| Blade Material | High Grade Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
Blade Length 150 mm | ||
Blade Material High Grade Steel | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stanley Phillips 150 mm Blade
- Stanley Standard 150 mm Blade
- Stanley Standard 60 mm Blade
- Stanley Phillips 150 mm Blade, 334 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade, 210 mm Overall
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- Stanley Standard, 150 mm Blade

