CK Nut Driver Nut Driver, 4 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 796-221
- Mfr. Part No.:
- T4840XESD35
- Brand:
- CK
Subtotal (1 unit)*
$49.51
(exc. GST)
$54.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.51 |
*price indicative
- RS Stock No.:
- 796-221
- Mfr. Part No.:
- T4840XESD35
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Type | Nut Driver | |
| Tip Size | 4 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Handle Material | Ergonomic | |
| Blade Material | Steel | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Type Nut Driver | ||
Tip Size 4 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Handle Material Ergonomic | ||
Blade Material Steel | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Nut spinner is a specialist tool designed for precision screwdriving, particularly in ESD-sensitive environments. It features an ergonomic handle for optimum control and usability during tasks.
Ergonomically designed handle with hollow rotating cap for easy control
Premium quality alloy steel blade ensures exceptional strength and durability
Precision machined tip guarantees an EXACT screw fit without damaging screws
Black anti-peel tips minimise the risk of damage from chrome flaking
Related links
- CK Hex Ball 60 mm Blade, 157mm Overall
- CK Hex Ball 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157 mm Overall
- CK Slotted Nut Driver 60 mm Blade, 160 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- CK Precision 157mm Overall
- Bahco Nut Driver Nut Driver Set 6 mm 8 mm 13 mm Tip 13mm Overall
