CK Slotted Nut Driver, 4.7 mm Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

$32.48

(exc. GST)

$35.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$32.48

*price indicative

RS Stock No.:
275-5422
Distrelec Article No.:
301-79-068
Mfr. Part No.:
T4840XESD45
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Nut Driver

Tip Type

Slotted

Screwdriver Type

Nut Driver

Tip Size

4.7 mm

Blade Length

60mm

Overall Length

157mm

VDE/1000V Approved

No

Blade Material

Steel

Handle Material

Ergonomically Designed Handle

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK XonicESD Nut Spinner has ergonomically designed handle with hollow rotating cap for ease of use and precise control. The premium quality alloy steel blade for exceptional strength and durability. The precision machined tip for an exact screw fit an

Black anti-peel tips

Fully ESD compliant

Safe use on sensitive electronic component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy