CK Bit Holder, 11 mm Tip, 225mm Overall
- RS Stock No.:
- 796-211
- Mfr. Part No.:
- T4582ESD
- Brand:
- CK
Subtotal (1 unit)*
$41.17
(exc. GST)
$45.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.17 |
*price indicative
- RS Stock No.:
- 796-211
- Mfr. Part No.:
- T4582ESD
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit Holder | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 11 mm | |
| Overall Length | 225mm | |
| Handle Material | Ergonomic | |
| Blade Material | Steel | |
| Standards/Approvals | DIN EN 61340‑5.1 & 5.2 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit Holder | ||
Screwdriver Type Bit Holder | ||
Tip Size 11 mm | ||
Overall Length 225mm | ||
Handle Material Ergonomic | ||
Blade Material Steel | ||
Standards/Approvals DIN EN 61340‑5.1 & 5.2 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Bit holder provides exceptional performance for screwdriving applications, designed to enhance comfort while delivering effective torque. Its ergonomic design and Durable construction make it Ideal for use on sensitive electronic components.
Ergonomic tri-lobe handle design for comfort and effective delivery of torque
Fully ESD compliant for safe use on sensitive electronic components
Toughened alloy steel blade for exceptional strength and durability
Black anti-peel finish eliminates the risk of damage from flaking chrome
Related links
- CK Bit Holder, 250mm Overall
- Wiha Bit Holder 125 mm Blade, 225mm Overall
- Vessel Hex Phillips, Pozidriv Bit Holder 11 Pieces
- CK Slotted 11 mm Tip 235 mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175 mm Overall
- BETA Tri-Wing Screwdriver Bit 11 mm Tip 58 mm Overall
- Wera Hex Screwdriver Bit 11 mm Tip 65 mm Overall 1-Piece
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
