CK Slotted, Hexagon Nut Driver, 11 mm Tip, 11 mm Blade, 235mm Overall
- RS Stock No.:
- 275-5327
- Distrelec Article No.:
- 301-78-907
- Mfr. Part No.:
- T4334M 11
- Brand:
- CK
Subtotal (1 unit)*
$34.91
(exc. GST)
$38.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.91 |
*price indicative
- RS Stock No.:
- 275-5327
- Distrelec Article No.:
- 301-78-907
- Mfr. Part No.:
- T4334M 11
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Slotted, Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 11 mm | |
| Blade Length | 11mm | |
| Overall Length | 235mm | |
| VDE/1000V Approved | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Handle Material | Acetate | |
| ESD Safe | No | |
| Standards/Approvals | DIN 3125 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Slotted, Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 11 mm | ||
Blade Length 11mm | ||
Overall Length 235mm | ||
VDE/1000V Approved No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Handle Material Acetate | ||
ESD Safe No | ||
Standards/Approvals DIN 3125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HD classic nut spinner has shatter resistant acetate handle. It has large square shape handle design for maximum torque. The handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
Precision machined tip
Anti roll flats to prevent the screwdriver rolling off
Related links
- CK Slotted 13 mm Tip 235 mm Overall
- CK Hexagon 12 mm Tip 235 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 130 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
