BETA Slotted Screwdriver, 125 mm Blade, 233mm Overall
- RS Stock No.:
- 616-573
- Mfr. Part No.:
- 1264 5X125
- Brand:
- BETA
Subtotal (1 unit)*
$23.47
(exc. GST)
$25.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.47 |
*price indicative
- RS Stock No.:
- 616-573
- Mfr. Part No.:
- 1264 5X125
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 5 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 233mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 5 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 233mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Standard 233 mm Overall
- BETA Slotted 233 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 233 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233 mm Overall
- Wiha Standard 115 mm Blade, 233 mm Overall
- BETA Multi-Test 234 mm Overall
- Teng Tools Insulated 233 mm Overall
