Gedore Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS Stock No.:
- 608-508
- Mfr. Part No.:
- 1612123
- Brand:
- Gedore
Subtotal (1 unit)*
$25.95
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.95 |
*price indicative
- RS Stock No.:
- 608-508
- Mfr. Part No.:
- 1612123
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | VDE Screwdriver Set | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 210mm | |
| Handle Material | 3 Component | |
| Blade Material | Galvanised Molybdenum-Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | EN 60900/IEC 60900, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type VDE Screwdriver Set | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 210mm | ||
Handle Material 3 Component | ||
Blade Material Galvanised Molybdenum-Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals EN 60900/IEC 60900, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore VDE Screwdriver PH 2 is meticulously engineered for precision and safety, making it an essential tool for working with cross-head screws. Designed with VDE insulation up to 1000 V, this screwdriver ensures user protection during high-voltage applications, adhering to stringent EN 60900/IEC 60900 standards. Its fully insulated blade and ergonomic 3-component Power-Grip³ handle not only promote comfort during prolonged use but also offer outstanding power transmission capability. This tool is perfect for professionals needing reliability and efficiency in their electrical work.
Individually tested for assured safety against electrical hazards
Fully insulated blade prevents accidental shocks up to 1000 V
Comfortable 3 component handle design reduces fatigue during extended use
Positive blade and handle connection optimises torque and strength
Blade crafted from high quality galvanised molybdenum vanadium steel
Tip designed according to DIN ISO 8764 1 PH for superior fit and drive
Ergonomically shaped handle supports precise control and accuracy
Rotatable cap for enhanced versatility in tight spaces
Blade length of 100 mm suitable for various screw sizes
Corrosion protection features ensure longevity of the tool
Related links
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Gedore VDE Screwdriver Set 185 mm Overall
- Gedore VDE Screwdriver Set 225 mm Overall
- Gedore VDE Screwdriver Set 160 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
