Ega-Master Philips Screwdriver, PH2 Tip, 100 mm Blade, 195mm Overall
- RS Stock No.:
- 594-053
- Mfr. Part No.:
- 71596
- Brand:
- Ega-Master
Subtotal (1 unit)*
$70.79
(exc. GST)
$77.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.79 |
*price indicative
- RS Stock No.:
- 594-053
- Mfr. Part No.:
- 71596
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 195mm | |
| Blade Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 195mm | ||
Blade Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Philips Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Standard 100 mm Blade, 195 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
