Vessel Slotted Screwdriver, 20 mm Blade VDE/1000V Approved, 100mm Overall
- RS Stock No.:
- 452-980
- Mfr. Part No.:
- TD-54 4IPR
- Brand:
- Vessel
Subtotal (1 unit)*
$17.02
(exc. GST)
$18.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.02 |
*price indicative
- RS Stock No.:
- 452-980
- Mfr. Part No.:
- TD-54 4IPR
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 900μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 20mm | |
| Overall Length | 100mm | |
| Handle Material | Elastomer Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ball Grip | |
| Standards/Approvals | VDE/1000V Approved, IEC60900, RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 900μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 20mm | ||
Overall Length 100mm | ||
Handle Material Elastomer Resin | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ball Grip | ||
Standards/Approvals VDE/1000V Approved, IEC60900, RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Watch Band Pin Punch is designed for ultra-precision work and small screws, featuring a TORX profile. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.
Stainless-made Knurled main body
RoHS compliant
Both cushion grip and knurled section to be used for quick tightening
Related links
- Vessel Precision 100 mm Overall
- Vessel Precision 90 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 17 mm Blade VDE/1000V Approved, 97 mm Overall
- Vessel Precision 105 mm Overall
- Bahco 100 mm Overall
- Bahco Interchangeable 100 mm Blade VDE/1000V Approved, 100 mm Overall
