RS PRO Phillips, PH0 Tip, 60 mm Blade, VDE/1000V
- RS Stock No.:
- 252-983
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-983
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60 mm | |
| Handle Material | PP; TPR | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Phosphate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60 mm | ||
Handle Material PP; TPR | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Pro Screwdriver, Insulated, VDE
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Related links
- RS PRO Phillips 60 mm Blade 130 mm Overall
- RND Phillips Phillips 60 mm Blade, VDE/1000V
- RS PRO Phillips Screwdriver 60 mm Blade, 150 mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade 190 mm Overall
- RS PRO Phillips 152 mm Blade
- Wiha Phillips Screwdriver 60 mm Blade 135 mm Overall
- Knipex Phillips Insulated Screwdriver 60 mm Blade 162 mm Overall
