RS PRO Precision Screwdriver, 3 mm Tip, 100 mm Blade, 210mm Overall
- RS Stock No.:
- 243-579
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-579
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | 3 mm | |
| Blade Length | 100mm | |
| Overall Length | 210mm | |
| Blade Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size 3 mm | ||
Blade Length 100mm | ||
Overall Length 210mm | ||
Blade Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
RS PRO Flat Precision Screwdriver 3 mm Tip
Quickly tighten screws with this RS PRO precision screwdriver. The handle is ergonomically designed in a tri-lobe shape for maximum comfort when turning. A rotating cap increases grip so you can easily drive and precisely adjust fasteners. Made from thermoplastic rubber (TPR) and polypropylene (PP) material, the handle is tough and durable.
The chrome-vanadium and molybdenum steel blade is impact-resistant with good mechanical strength. It's finished in satin chrome to provide a high level of corrosion resistance. The tip is accurately machined for a good fit in screwheads and phosphate-blackened to improve grip.
Precision screwdrivers are found in the tool kits of engineers, carpenters and builders. Construction, aerospace and manufacturing industries use them.
Features and Benefits
• Precision screwdriver type
• Chrome blade finish
• Chrome-vanadium steel blade material
• Polypropylene (PP) handle
• TPR handle material
• Flat tip type
• Blade length of 100 mm
• Overall length of 210 mm
• Tip size of 3 mm
Related links
- RS PRO Torx Precision Screwdriver 100 mm Blade, 210 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade, 210 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- Facom Standard 210 mm Overall
- RS PRO Standard 210 mm Overall
- RS PRO Precision 60 mm Blade, 164 mm Overall
