Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-628
- Mfr. Part No.:
- LHM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Screwdriver Handle | |
| Product Type | Screwdriver | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Screwdriver Handle | ||
Product Type Screwdriver | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LHM
The SAM Outillage bimaterial handle screwdriver is crafted for exceptional comfort and efficiency. Its ergonomic grip ensures effortless use, even during extended periods. Featuring a reversible blade, this screwdriver offers enhanced versatility, eliminating the need for multiple tools. Made from high-quality materials, it promises reliable performance and durability for various tasks.
Ergonomic design promotes comfortable grip for prolonged usage
Reversible blade allows for increased versatility across tasks
Engineered from durable materials for reliable long-term performance
Lightweight structure reduces fatigue during extended use
Ideal for both professional tradespeople and DIY enthusiasts
Related links
- RND Hexagon Screwdriver Handle
- SAM Torque Screwdriver Set
- SAM Standard Screwdriver Set, 1/3 Tip
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Screwdriver Sets
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
