Phoenix Contact Phillips Phillips, PH1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall
- RS Stock No.:
- 170-603
- Mfr. Part No.:
- 1212697
- Brand:
- Phoenix Contact
Price (ex. GST) 1 Pack of 10
$224.02
(exc. GST)
$246.42
(inc. GST)
999999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $224.02 | $22.402 |
**price indicative
Related links
- Phoenix Contact Phillips Phillips 80 mm Blade 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade 178 mm Overall
- Wera Phillips PlusMinus PH1 Tip VDE/1000V, 178 mm Overall
- Wera Phillips Insulated Screwdriver 80 mm Blade 178 mm Overall
- Wera Phillips Insulated Screwdriver 80 mm Blade 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Bahco Phillips Screwdriver 80 mm Blade 202 mm Overall
- CK Phillips Insulated Screwdriver 80 mm Blade 187 mm Overall