Phoenix Contact Screwdriver, 200 mm Blade, 281mm Overall
- RS Stock No.:
- 170-485
- Mfr. Part No.:
- 1212550
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$182.89
(exc. GST)
$201.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.89 | $18.289 |
*price indicative
- RS Stock No.:
- 170-485
- Mfr. Part No.:
- 1212550
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | No | |
| Tip Width | 3.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 281mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN/ISO 2380-1, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 600μm | ||
VDE/1000V Approved No | ||
Tip Width 3.5 mm | ||
Blade Length 200mm | ||
Overall Length 281mm | ||
Blade Material Steel | ||
Standards/Approvals DIN/ISO 2380-1, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is the perfect tool for your DIY projects. It features an ergonomic two-component safety handle for a comfortable grip while working. The blade width of 3.5mm and blade height of 200mm ensure precision and accuracy in your tasks. Made from alloyed tool steel, this screwdriver is durable and reliable for all your needs.
Alloyed tool steel ensures durability
Fulfills EU RoHS compliance requirements
Straight bladed screwdriver for versatility
Comfortable grip for extended use
Reliable and high-quality construction
Ideal for various screwdriving tasks
Related links
- Wera Standard 281 mm Overall
- Wera Standard 281 mm Overall
- Wera Stubby 281 mm Overall
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Standard 145 mm Overall
- Phoenix Contact Standard 181 mm Overall
