Phoenix Contact Magnetic, 256 mm Overall

Subtotal (1 pack of 5 units)*

$277.64

(exc. GST)

$305.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$277.64$55.528

*price indicative

RS Stock No.:
135-766
Mfr. Part No.:
1212070
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Magnetic

VDE/1000V Approved

No

Overall Length

256mm

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.01750.B

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact Screwdriver is a versatile tool that features a bit screwdriver with a 1/4 inch quick-action chuck. The screwdriver is suitable for bits according to DIN 3126-C 6.3 and E 6.3/ISO 1173. With a length of 256mm, this screwdriver is a must-have for any toolbox.

2 component handle with non slip grip for comfortable use

Magnetic for easy handling and storage

Length of 256mm for versatile use in various applications

Related links