Phoenix Contact Electronic, 277 mm Overall
- RS Stock No.:
- 131-830
- Mfr. Part No.:
- 1212532
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$670.30
(exc. GST)
$737.33
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $670.30 |
*price indicative
- RS Stock No.:
- 131-830
- Mfr. Part No.:
- 1212532
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic | |
| VDE/1000V Approved | No | |
| Overall Length | 277mm | |
| Standards/Approvals | RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic | ||
VDE/1000V Approved No | ||
Overall Length 277mm | ||
Standards/Approvals RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- JP
The Phoenix Contact cordless screwdriver is a versatile tool designed to provide efficient and reliable performance. This cordless screwdriver features a two-speed gearbox, forward/reverse running, and a 21-stage clutch with a drilling stage of up to 600 rpm. It is adjustable from 0.3 Nm to 4.4 Nm, making it suitable for a wide range of applications. With a battery-operated voltage of 3.6V and an integrated LED for illuminating the workspace, this cordless screwdriver offers excellent convenience and usability. Its 6.3 mm hexagonal fast connection drill chuck enables quick and easy tool changes, enhancing productivity.
Two-speed gearbox enhances operational efficiency
Forward/reverse feature adds convenience
Adjustable torque range for versatility
Battery-operated for cordless freedom
Integrated LED for workspace illumination
Quick tool changes with hexagonal chuck
Related links
- Phoenix Contact Electronic 198 mm Overall
- Phoenix Contact Electronic 287 mm Overall
- BETA Standard 277 mm Overall
- BETA 150 mm Blade, 277 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 277 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 277 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- Wera 1/2 in x 277 mm Ratchet with Ratchet Handle, 277 mm Overall
