BETA, PH3 Tip, 150 mm Blade, 277mm Overall
- RS Stock No.:
- 234-5216
- Mfr. Part No.:
- 1269PZ 3
- Brand:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-5216
- Mfr. Part No.:
- 1269PZ 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 277mm | |
| Standards/Approvals | UNI/ISO 8764 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 277mm | ||
Standards/Approvals UNI/ISO 8764 | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PZ3. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 277mm
Related links
- BETA Cross Head Phillips 150 mm Blade, 277 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 277 mm Overall
- BETA Screwdriver Bit 56 mm Overall
- BETA Screwdriver Bit Cross 25 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 282 mm Overall
- BETA Standard 277 mm Overall
- Stanley Phillips 150 mm Blade, 334 mm Overall
- RS PRO Phillips 150 mm Blade, 262 mm Overall
