Teng Tools Screwdriver, 150 mm Blade, 258mm Overall
- RS Stock No.:
- 103-188
- Mfr. Part No.:
- MD928N5
- Brand:
- Teng Tools
Subtotal (1 unit)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.80 |
*price indicative
- RS Stock No.:
- 103-188
- Mfr. Part No.:
- MD928N5
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 258mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 258mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 150 mm Blade, 258 mm Overall
- Teng Tools Standard 150 mm Blade, 258 mm Overall
- BETA Standard 258 mm Overall
- CK Magnetic 258 mm Overall
- Teng Tools Standard 266 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 266 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
