Wera Screwdriver Set Phillips, Pozidriv, Slotted, Torx Insulated & Standard Screwdriver Set, 12-Piece
- RS Stock No.:
- 705-4843
- Distrelec Article No.:
- 300-35-451
- Mfr. Part No.:
- 05051011001
- Brand:
- Wera
Subtotal (1 unit)*
$152.94
(exc. GST)
$168.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.94 |
*price indicative
- RS Stock No.:
- 705-4843
- Distrelec Article No.:
- 300-35-451
- Mfr. Part No.:
- 05051011001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated & Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | Slotted: 0.4 x 2.5, 0.6 x 3.5, 0.5 x 3, 0.8 x 4, 1 x 5.5, 1.2 x 7, Phillips: PH2, Pozidriv: PZ1, PZ2, Torx: T15, T20, T25 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated & Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Tip Size Slotted: 0.4 x 2.5, 0.6 x 3.5, 0.5 x 3, 0.8 x 4, 1 x 5.5, 1.2 x 7, Phillips: PH2, Pozidriv: PZ1, PZ2, Torx: T15, T20, T25 | ||
Standards/Approvals VDE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Kraftform XXL 2
12-piece all-round screwdriver set. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially with Lasertip: The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
For every application the right tool
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
1x Kraftform XXL 2, 12 pieces; 1x 350 PH Screwdriver for Phillips screws, PH 2 x 100 mm; 2x 355 PZ Screwdriver for Pozidriv screws: PZ 1x80, PZ 2x100; 2x 932 A Screwdriver for slotted screws: 1.0x5.5x100, 1.2x7.0x125; 1x 335 Screwdriver for slotted screws, 0.8 x 4 x 100 mm; 3x 367 Screwdriver for TORX® screws: TX 15x80, TX 20x100, TX 25x100; 2x 160 i VDE Insulated screwdriver for slotted screws: 0.4x2.5x80, 0.6x3.5x100; 1x 247 Single-pole phase tester, 0.5 x 3 x 70 mm; 2x Rack for Kraftform screwdrivers, 190 x 50 mm
