Wera Screwdriver Set Insulated, 16-Piece

Subtotal (1 unit)*

$162.47

(exc. GST)

$178.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 206 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.47

*price indicative

RS Stock No.:
288-5086
Mfr. Part No.:
05006607001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

16

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 16-piece set includes one 817 VDE Kraftform bit holding screwdriver designed exclusively for Wera VDE blades, along with 14 VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for quick and easy identification. The blades feature color coding by profile and laser-engraved size indication. Additionally, the set includes one single-pole phase tester, all packaged in a robust belt pouch. The textile box of the pouch includes a fleece zone at the back and can be attached using the provided self-adhesive hook and loop fastener strips to Wera 2go components, or to the wall, shelf, or workshop trolley for convenient access. Each tool is individually tested at 10,000 V for safe operation at the approved voltage of 1,000 V.

VDE-insulated Kraftform 817 VDE bit holding screwdriver with anti-roll protection

Hexagonal anti-roll feature against rolling away

Individually tested tool as per IEC 60900 at 10,000V

In robust pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy