Wera Screwdriver Set Flat, Phillips Insulated, 6-Piece
- RS Stock No.:
- 288-5085
- Mfr. Part No.:
- 05006604001
- Brand:
- Wera
Subtotal (1 unit)*
$128.61
(exc. GST)
$141.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.61 |
*price indicative
- RS Stock No.:
- 288-5085
- Mfr. Part No.:
- 05006604001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Flat, Phillips | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Flat, Phillips | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 7-piece set includes one 817 VDE Kraftform bit holding screwdriver exclusively for Wera VDE blades, along with six VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for easy identification. The blades feature color coding and laser-engraved size indication. All tools are individually tested at 10,000 V for safe operation at the approved voltage of 1,000 V. Everything is neatly packed in a robust belt pouch with a textile box featuring a fleece zone at the back. The pouch can be attached to Wera 2go components or to the wall, shelf, or workshop trolley using the provided self-adhesive hook and loop fastener strips.
VDE-insulated Kraftform 817 VDE bit holding screwdriver with anti-roll protection
Individually tested tool as per IEC 60900 at 10,000V
In robust pouch
