CK Interchangeable Insulated Screwdriver Set Phillips, Pozidriv, Slotted, Torx Interchangeable, 16-Piece
- RS Stock No.:
- 285-5138
- Distrelec Article No.:
- 304-00-253
- Mfr. Part No.:
- T4935
- Brand:
- CK
Subtotal (1 unit)*
$166.10
(exc. GST)
$182.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.10 |
*price indicative
- RS Stock No.:
- 285-5138
- Distrelec Article No.:
- 304-00-253
- Mfr. Part No.:
- T4935
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Interchangeable Insulated Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 16 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | PH, PH, T10, T15, T20, T25 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Interchangeable Insulated Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 16 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Tip Size PH, PH, T10, T15, T20, T25 | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Interchangeable Insulated Screwdriver Set, 16 Pieces, VDE Approved - T4935
This interchangeable insulated screwdriver set is designed for work on live electrical systems where insulated tools are required. It provides a range of interchangeable tips to cover Phillips, Pozidriv, slotted and Torx fasteners and is approved to VDE standards for insulated hand tools. The kit contains multiple tip sizes to address common fastening types used by electricians and technicians in installations and maintenance.
Features and Benefits:
• 16 pieces provides a wide selection of tips for varied tasks
• Tip range PH, T10, T15, T20, T25 supports multiple fastener types
• VDE approval provides insulated protection for electrical work
• Tip range PH, T10, T15, T20, T25 supports multiple fastener types
• VDE approval provides insulated protection for electrical work
Applications
• Suitable for electricians performing live Terminal work
• Used for maintenance on electrical panels and equipment
• Ideal for service engineers replacing multi-type screws
• Used for maintenance on electrical panels and equipment
• Ideal for service engineers replacing multi-type screws
Which tip profiles are included in the kit?
The set contains Phillips, Pozidriv, slotted and Torx tip types covering the listed sizes.
How many pieces are provided in total?
The kit comprises 16 individual pieces including interchangeable tips and driver components.
- RS Stock No. 2803672
- Mfr. Part No. 1600A016BF
Each
$120.16
- RS Stock No. 2498809
- Mfr. Part No. 38611
Each
$233.85
- RS Stock No. 2803697
- Mfr. Part No. 1600A02CV3
Each
$111.58
- RS Stock No. 1468042
- Mfr. Part No. 41003
Each
$662.74
Related links
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- Wiha Phillips Slotted 8-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- RS PRO Phillips Slotted 17-Piece
- Wiha Phillips Slotted 16-Piece
- Bosch Phillips Slotted 6-Piece
- Wera Phillips Slotted 17-Piece












