ITL Insulated Tools Ltd Screwdriver Set Flat Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 283-7755
- Mfr. Part No.:
- 2150
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$118.26
(exc. GST)
$130.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.26 |
*price indicative
- RS Stock No.:
- 283-7755
- Mfr. Part No.:
- 2150
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Flat | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Flat | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 5-Piece Screwdriver Set with Insulation Material made of Nylon Thermoplastic is a versatile and reliable toolset designed for various screwdriving applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
- BETA Phillips Standard Screwdriver Set, 5-Piece
- Facom Resistorx Standard Screwdriver Set, 5-Piece
- SAM Phillips Standard Screwdriver Set, 5-Piece
- BETA Phillips 5-Piece
